00511100-WBX

Littelfuse
576-00511100-WBX
00511100-WBX

Mfr.:

Description:
Automotive Connectors 13P 12V PLUG-L/8P-M'S SCREW TERM.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Connectors
Connectors
13 Position
Plug (Male)
Nickel
Brand: Littelfuse
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Part cannot be supported by supplier due to manufacturing issue.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-3