SSTDPAD100-SOIC-8L-TR

Linear Integrated Systems
722-TDPAD100OIC8LTR
SSTDPAD100-SOIC-8L-TR

Mfr.:

Description:
Small Signal Switching Diodes Low Leakage, Monolithic Dual, Pico-Amp Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,49 € 6.225,00 €

Product Attribute Attribute Value Select Attribute
Linear Integrated Systems
Product Category: Small Signal Switching Diodes
RoHS:  
General Purpose Diodes
SMD/SMT
SOIC-8
- 30 V
50 mA
Dual
800 mV
- 100 pA
- 55 C
+ 150 C
SST/DPAD
Reel
Brand: Linear Integrated Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 500 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
LINEAR INTEGRATED SYSTEMS