SST4391-SOT-23-3L-CT

722-SST4391SOT233LCT
SST4391-SOT-23-3L-CT

Mfr.:

Description:
JFETs

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Linear Integrated Systems
Product Category: JFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
Single
350 mV
- 40 V
- 4 V
50 mA
30 Ohms
350 mW
- 40 C
+ 150 C
SST4391
Reel
Cut Tape
MouseReel
Brand: Linear Integrated Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Forward Transconductance - Min: 6 mS
Product Type: JFETs
Factory Pack Quantity: 9000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000