SD213DE-TO-72-4L-BK

Linear Integrated Systems
722-SD213DETO724LBK
SD213DE-TO-72-4L-BK

Mfr.:

Description:
MOSFETs High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 410

Stock:
410 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,14 € 7,14 €
5,19 € 51,90 €
4,33 € 433,00 €
3,85 € 1.925,00 €
3,60 € 3.600,00 €

Product Attribute Attribute Value Select Attribute
Linear Integrated Systems
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-72-4
N-Channel
1 Channel
10 V
50 mA
45 Ohms
- 15 V, 25 V
1.5 V
- 55 C
+ 125 C
300 mW
Enhancement
Bulk
Brand: Linear Integrated Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Fall Time: 6 ns
Forward Transconductance - Min: 10 mS
Product Type: MOSFETs
Rise Time: 0.6 ns
Series: SD/SST211
Factory Pack Quantity: 500
Subcategory: Transistors
Typical Turn-Off Delay Time: 2 ns
Typical Turn-On Delay Time: 0.5 ns
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99