PAD20-TO-72-3L-BK

Linear Integrated Systems
722-PAD20TO723LBK
PAD20-TO-72-3L-BK

Mfr.:

Description:
Small Signal Switching Diodes Low Leakage Pico-Amp Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 481

Stock:
481 Can Dispatch Immediately
Quantities greater than 481 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,82 € 6,82 €
4,96 € 49,60 €
4,22 € 422,00 €
3,58 € 1.790,00 €
3,48 € 3.480,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Linear Integrated Systems
Product Category: Small Signal Switching Diodes
RoHS:  
General Purpose Diodes
Through Hole
TO-72-3
- 45 V
50 mA
Single
800 mV
- 20 pA
- 55 C
+ 150 C
J/SSTPAD
Bulk
Brand: Linear Integrated Systems
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 300 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Unit Weight: 334 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LINEAR INTEGRATED SYSTEMS