LSK389A-SOIC-8L-TR

Linear Integrated Systems
722-LSK389ASOIC8LTR
LSK389A-SOIC-8L-TR

Mfr.:

Description:
JFETs Low Noise, Monolithic Dual, N-Channel JFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,62 € 14.050,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,80 €
Min:
1

Product Attribute Attribute Value Select Attribute
Linear Integrated Systems
Product Category: JFETs
RoHS:  
SMD/SMT
SOIC-8
N-Channel
Dual
40 V
- 40 V
6 mV
6.5 mA
2 mA
400 mW
- 55 C
+ 150 C
LSK389
Reel
Brand: Linear Integrated Systems
Forward Transconductance - Min: 8 mS
Maximum Drain Gate Voltage: 10 V
Product Type: JFETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LSK389 Monolithic Dual N-Channel JFET Amplifiers

Linear Integrated Systems LSK389 Monolithic Dual N-Channel JFET Amplifiers feature tight-offset voltage and remarkable stability over temperature. The Linear Integrated Systems LSK389 JFETs are designed to deliver performance in various applications. With a broad range of offset and drift specifications, select the optimal combination to meet exact requirements. The LSK389 series is 100% noise tested, balancing low noise and input capacitance.