LS5912C-SOIC-8L-CT

Linear Integrated Systems
722-LS5912CSOIC8LCT
LS5912C-SOIC-8L-CT

Mfr.:

Description:
JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,79 € 9,79 €
7,65 € 76,50 €
6,37 € 637,00 €
5,68 € 2.840,00 €
5,31 € 5.310,00 €

Product Attribute Attribute Value Select Attribute
Linear Integrated Systems
Product Category: JFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
Dual
- 25 V
- 25 V
- 5 V
40 mA
5 mA
500 mW
- 55 C
+ 150 C
LS5911
Cut Tape
Brand: Linear Integrated Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Forward Transconductance - Min: 7000 uS
Maximum Drain Gate Voltage: 10 V
Product Type: JFETs
Factory Pack Quantity: 100
Subcategory: Transistors
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Low Noise Dual N-Channel JFETs

Linear Integrated Systems Low Noise Dual N-Channel JFETs are wideband, high gain, monolithic dual, N-channel JFETs. The low-noise JFETs are improved pin-for-pin replacements for the Fairchild, Motorola, National, and Siliconix-Vishay 2N5911 series. The devices are housed in TO-71 6L, TO-78 7L, PDIP 8L, SOIC 8L, and SOT-23 6L packages and in die form.