LS5911-TO-71-6L-BK

Linear Integrated Systems
722-LS5911TO716LBK
LS5911-TO-71-6L-BK

Mfr.:

Description:
JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,32 € 3.660,00 €
7,28 € 7.280,00 €

Product Attribute Attribute Value Select Attribute
Linear Integrated Systems
Product Category: JFETs
RoHS:  
Si
Through Hole
TO-71-6
N-Channel
Dual
- 25 V
- 25 V
- 5 V
40 mA
5 mA
500 mW
- 55 C
+ 150 C
LS5911
Bulk
Brand: Linear Integrated Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Forward Transconductance - Min: 7000 uS
Maximum Drain Gate Voltage: 10 V
Product Type: JFETs
Factory Pack Quantity: 500
Subcategory: Transistors
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
MXHTS:
8541210100
ECCN:
EAR99

Low Noise Dual N-Channel JFETs

Linear Integrated Systems Low Noise Dual N-Channel JFETs are wideband, high gain, monolithic dual, N-channel JFETs. The low-noise JFETs are improved pin-for-pin replacements for the Fairchild, Motorola, National, and Siliconix-Vishay 2N5911 series. The devices are housed in TO-71 6L, TO-78 7L, PDIP 8L, SOIC 8L, and SOT-23 6L packages and in die form.