LS5911-SOIC-8L-A-TB

Linear Integrated Systems
722-LS5911SOIC8LATB
LS5911-SOIC-8L-A-TB

Mfr.:

Description:
JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,75 € 10,75 €
8,75 € 87,50 €
7,29 € 692,55 €
6,49 € 3.699,30 €
6,07 € 6.343,15 €

Product Attribute Attribute Value Select Attribute
Linear Integrated Systems
Product Category: JFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
Dual
- 25 V
- 25 V
- 5 V
40 mA
5 mA
500 mW
- 55 C
+ 150 C
LS5911
Tube
Brand: Linear Integrated Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Forward Transconductance - Min: 7000 uS
Maximum Drain Gate Voltage: 10 V
Product Type: JFETs
Factory Pack Quantity: 95
Subcategory: Transistors
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99