JPAD5-TO-92-2L-BK

Linear Integrated Systems
722-JPAD5TO922LBK
JPAD5-TO-92-2L-BK

Mfr.:

Description:
Small Signal Switching Diodes Single, Low Leakage Pico-Amp Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2.240,00 €

Product Attribute Attribute Value Select Attribute
Linear Integrated Systems
Product Category: Small Signal Switching Diodes
RoHS:  
General Purpose Diodes
Through Hole
TO-92-2
- 35 V
10 mA
Single
800 mV
- 5 pA
- 55 C
+ 150 C
J/SSTPAD
Bulk
Brand: Linear Integrated Systems
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 350 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 196 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LINEAR INTEGRATED SYSTEMS