3N163-SOT-143-4L-TR

Linear Integrated Systems
722-3N163-SOT1434LTR
3N163-SOT-143-4L-TR

Mfr.:

Description:
MOSFETs SINGLE, P-CHANNEL ENHANCEMENT MODE MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,32 € 6.960,00 €

Product Attribute Attribute Value Select Attribute
Linear Integrated Systems
Product Category: MOSFETs
Si
SMD/SMT
SOT-143-4
P-Channel
1 Channel
40 V
30 mA
250 Ohms
- 6.5 V, 6.5 V
5 V
350 mW, 375 mW
Enhancement
Reel
Brand: Linear Integrated Systems
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Forward Transconductance - Min: 2 mS
Product Type: MOSFETs
Rise Time: 24 ns
Series: 3N163
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 12 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99