3N163-SOT-143-4L-CT

Linear Integrated Systems
722-3N163-SOT1434LCT
3N163-SOT-143-4L-CT

Mfr.:

Description:
MOSFETs SINGLE, P-CHANNEL ENHANCEMENT MODE MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,55 € 1.275,00 €
2,32 € 2.320,00 €

Product Attribute Attribute Value Select Attribute
Linear Integrated Systems
Product Category: MOSFETs
Si
SMD/SMT
SOT-143-4
P-Channel
1 Channel
40 V
30 mA
250 Ohms
- 6.5 V, 6.5 V
5 V
350 mW, 375 mW
Enhancement
Reel
Brand: Linear Integrated Systems
Configuration: Single
Forward Transconductance - Min: 2 mS
Product Type: MOSFETs
Rise Time: 24 ns
Series: 3N163
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 12 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3N163 P-Channel Enhancement Mode MOSFETs

Linear Integrated Systems 3N163 P-Channel Enhancement Mode MOSFETs feature high input impedance, high gate breakdown, ultra-low leakage, and low capacitance. These MOSFETs offer -40V drain-source or drain-gate voltage, 50mA drain current, and 375mW (TO-72 case), and 350mW (SOT-143 case) power dissipation. The 3N163 P-Channel MOSFETs are available in the TO-72 RoHS, SOT-143 RoHS package, and as bare die. These MOSFETs are ideal for amplifier and switching applications.