LMS6002D

Lime Microsystems
116-LMS6002D
LMS6002D

Mfr.:

Description:
RF Transceiver FPRF Tranceiver IC 300MHz to 3.83GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,29 € 18.193,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Lime
Product Category: RF Transceiver
RoHS:  
Multiband
300 MHz to 3.8 GHz
1.7 V
1.9 V
220 mA
280 mA
6 dBm
- 40 C
+ 85 C
Serial
DQFN-120
Bulk
Brand: Lime Microsystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Series: LMS6002
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0