SF30/D

LightWare LiDAR
175-SF30/D
SF30/D

Mfr.:

Description:
Distance Sensor Modules - Enclosed SF30/D 200 m Rangefinder Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 134

Stock:
134
Can Dispatch Immediately
On Order:
88
Expected 3/9/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
343,14 € 343,14 €

Product Attribute Attribute Value Select Attribute
LightWare
Product Category: Distance Sensor Modules - Enclosed
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: LightWare LiDAR
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ZA
Height: 30 mm
Length: 56.5 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Operating Supply Current: 250 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Packaging: Bulk
Product Type: Enclosed Distance Sensor Modules
Resolution: 1 cm
Sensing Distance: 200 m
Series: LightWare Lidar LLC
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 5.5 VDC
Supply Voltage - Min: 4.5 VDC
Type: Open Frame
Width: 50 mm
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9015109000
USHTS:
9015104000
ECCN:
EAR99

SF30 Laser Management Sensors

LightWare LiDAR SF30 Laser Management Sensors can take up to 20,000 readings per second and have a 5.5V maximum voltage rating. The SF30/C measures up to 100 meters and the SF30/D reaches 200 meters. These sensors are designed to detect obstacles or create maps from moving ground-based or aerial vehicles and use a time-of-flight system to make fast and accurate distance and speed measurements. LightWare SF30 Laser Management Sensors are ideal for long-distance, high-speed LiDAR applications.