LI-XAVIER-KIT-IMX577M12-T

Leopard Imaging
931-LIXKITIMX577M12T
LI-XAVIER-KIT-IMX577M12-T

Mfr.:

Description:
Video IC Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.004,99 € 1.004,99 €

Product Attribute Attribute Value Select Attribute
Leopard Imaging
Product Category: Video IC Development Tools
Development Kits
1.05 V, 1.8 V, 2.7 V
Brand: Leopard Imaging
Description/Function: Contains Three Cameras
For Use With: Nvidia Jetson AGX Xavier Developer Kit
Interface Type: Serial
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Product Type: Video IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 272,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525895050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LEOPARD IMAGING