LI-USB30-AR0234CS-STEREO-GMSL2

Leopard Imaging
931-LI-USB30-AR023
LI-USB30-AR0234CS-STEREO-GMSL2

Mfr.:

Description:
Cameras & Camera Modules (Default Firmware, Unglued Lens)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
461,75 € 461,75 €

Product Attribute Attribute Value Select Attribute
Leopard Imaging
Product Category: Cameras & Camera Modules
Camera Modules
Camera Modules
1920 x 1200
FAKRA Z Type Connector
CMOS Digital Image Sensors
60 fps
9 V to 19 V
RAW
- 20 C
+ 50 C
180 mm x 42.3 mm x 25 mm
Brand: Leopard Imaging
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Product will have default firmware unless specified. Please
review the following conditions if applicable to your products
firmware.

For USB3.0 and USB2.0 cameras, the supplier will need to flash
the firmware and/or FPGA binary.

Cameras with built-in ISP (except for the AR0234-YUV), the
supplier will need to flash the ISP binary to camera.
For all the MIPI adapters with FPGA for Jetson, supplier will
need to flash the FPGA binary.

For all the Jetson boxes or carrier board with SOM, supplier
will need to flash the OS image and install the driver.

Please contact a Mouser Technical Support Representative for
further assistance.

5-0725-1

USHTS:
8525894000