LI-USB30-AR0231-GMSL2-200H

Leopard Imaging
931-LAR0231-200H
LI-USB30-AR0231-GMSL2-200H

Mfr.:

Description:
Cameras & Camera Modules ONSemi AR0231 RCCB Sensor Active Pixels: 1928H x 1208V Lens: FOV H 200 (Unglued Lens)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
542,23 € 542,23 €

Product Attribute Attribute Value Select Attribute
Leopard Imaging
Product Category: Cameras & Camera Modules
1280 x 800
USB
4 V to 7 V
- 40 C
+ 85 C
30 mm x 30 mm x 20.2 mm
Brand: Leopard Imaging
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99