LI-OV7725-USB-72

Leopard Imaging
931-LI-OV7725-USB-72
LI-OV7725-USB-72

Mfr.:

Description:
Cameras & Camera Modules OV7725 VGA USBCamera UVC 2.0, M12 lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,77 € 86,77 €

Product Attribute Attribute Value Select Attribute
Leopard Imaging
Product Category: Cameras & Camera Modules
RoHS:  
USB Cameras
USB 2.0 Cameras
USB
Support VGA video streaming
5 V
VGA
40 mm x 30 mm
Brand: Leopard Imaging
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 80,846 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8525890000
USHTS:
8525895050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.