LI-OV5640-MIPI-AF-NIR

Leopard Imaging
931-LOV5640MIPIAFNIR
LI-OV5640-MIPI-AF-NIR

Mfr.:

Description:
Cameras & Camera Modules OV5640 AF MIPI Snsr Mod No IR Cutfiltr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,30 € 57,30 €

Product Attribute Attribute Value Select Attribute
Leopard Imaging
Product Category: Cameras & Camera Modules
RoHS:  
Camera (Enclosed Cameras)
Cameras
320 x 240, 640 x 480, 1280 x 960, 2592 x 1944
MIPI
15 fps, 30 fps, 45 fps, 60 fps, 90 fps, 120 fps
1.5 V, 1.8 V, 2.8 V
- 20 C
+ 70 C
36.25 mm x 8.5 mm x 5.6 mm
Brand: Leopard Imaging
Operating Supply Current: 32 mA
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 16,572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.