LI-IMX390-GMSL2-060H

Leopard Imaging
931-LI-GMSL2-060H
LI-IMX390-GMSL2-060H

Mfr.:

Description:
Cameras & Camera Modules Sony IMX390 SensorActive Pixels: 1937H x 1217VLens: FOV H 60 / 120 / 200 (Unglued Lens)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
438,87 € 438,87 €

Product Attribute Attribute Value Select Attribute
Leopard Imaging
Product Category: Cameras & Camera Modules
Cameras
Sensor Modules
1937 x 1217
Serial
Sony Diagonal 6.67mm (Type 1/2.7) CMOS Image Sensor IMX390
35 fps
9 V to 19 V
FHD
- 40 C
+ 85 C
30 mm x 30 mm x 29.2 mm
Brand: Leopard Imaging
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 145,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
ECCN:
EAR99