LI-IMX274MIPI-FMC

Leopard Imaging
931-LI-IMX274MIPIFMC
LI-IMX274MIPI-FMC

Mfr.:

Description:
Cameras & Camera Modules

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Leopard Imaging
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Camera (Enclosed Cameras)
3864 x 2196
MIPI
1.2 V, 1.8 V, 2.8 V
HD
- 30 C
+ 75 C
83 mm x 69 mm
Brand: Leopard Imaging
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 62 mA
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 385,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99