LI-IMX224-GMSL2-050H

Leopard Imaging
931-LI-IMSL2-050H
LI-IMX224-GMSL2-050H

Mfr.:

Description:
Cameras & Camera Modules Sony Diagonal 6.09 mm CMOS Image Sensor IMX224 Active Pixels: 1280H x 960V (Unglued Lens)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
444,42 € 444,42 €

Product Attribute Attribute Value Select Attribute
Leopard Imaging
Product Category: Cameras & Camera Modules
Cameras
1280 x 960
USB
30 fps
12 V
- 30 C
+ 85 C
30 mm x 30 mm x 29.2 mm
Brand: Leopard Imaging
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0