LI-AR0231-AP0200-GMSL2-120H

Leopard Imaging
931-L00-GMSL2-120H
LI-AR0231-AP0200-GMSL2-120H

Mfr.:

Description:
Cameras & Camera Modules ONSemi AR0231 SensorONSemi AP0200 ISPMaximum Resolution: 1920H x 1024VLens: FOV H 60 / 120 / 200 (Unglued Lens)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Leopard Imaging
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Sensor Modules
1920 x 1020
28.7 fps
9 V to 19 V
- 40 C
+ 85 C
30 mm x 30 mm x 29.2 mm
Brand: Leopard Imaging
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
CNHTS:
8525891900
CAHTS:
8525890020
USHTS:
8525894000
JPHTS:
852589000
KRHTS:
8525893000
MXHTS:
8525800504
ECCN:
EAR99