VZS331M1ETR-0810

Lelon
140-VZS331M1ETR0810
VZS331M1ETR-0810

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25 Volts 330uF 20% 8X10

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,193 € 965,00 €
0,157 € 1.570,00 €
0,149 € 3.725,00 €
0,129 € 6.450,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
25 VDC
8 mm (0.315 in)
10 mm (0.394 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
- 55 C
+ 105 C
VZS
Reel
Brand: Lelon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Ultra Low Impendance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lelon VZS Series SMD Aluminum Electrolytic Capacitors

Lelon's VZS Series SMD Aluminum Electrolytic Capacitors offer low impedance, 30-50% less than the VZH series. In addition, Lelon's VZS Series capacitors were designed for surface mounting on high-density PC boards. These capacitors are guaranteed to operate for 2000 hours up to 105ºC. The VZS series displays ultra low impedance and large capacitance, operating temperature range of -55ºC to +105ºC, capacitance tolerance of ±20%, and RoHS compliance.