VZH471M1CTR-0810

Lelon
140-VZH471M1CTR0810
VZH471M1CTR-0810

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,136 € 680,00 €
0,11 € 1.100,00 €
0,105 € 2.625,00 €
0,091 € 4.550,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
470 uF
16 VDC
8 mm (0.315 in)
10 mm (0.394 in)
5000 Hour
Low Impedance Electrolytic Capacitors
20 %
450 mA
- 55 C
+ 105 C
8.4 mm
VZH
Reel
Brand: Lelon
Dissipation Factor DF: 0.22
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Ultra Low Impedance Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532210090
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532210000
BRHTS:
85322200
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lelon VZH Series 105ºC V-Chip Capacitors

The Lelon VZH Series 105ºC V-Chip Capacitors are aluminum electrolytic capacitors with an operating temperature range of -40ºC to +105ºC and are available in case sizes from 4mm to 16mm. The Lelon VZH Series has a large capacitance (±20% at 120Hz, 20ºC) with an ultra low ESR. The VZH series is designed for surface mounting on a high density PC Board and is RoHS compliant.