VUA331M1ETR-1313

Lelon
140-VUA331M1ETR1313
VUA331M1ETR-1313

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25 Volts 330uF 20% 12.5x13.5

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1600   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
0,482 € 771,20 €
0,428 € 1.027,20 €
0,346 € 3.460,00 €
0,33 € 8.250,00 €
50.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
25 VDC
12.5 mm (0.492 in)
13.5 mm (0.531 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
480 mA
- 40 C
+ 125 C
13 mm
VUA
Reel
Brand: Lelon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 0.21
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip), High Temperature
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Lelon VUA Series 125°C SMD Aluminum Electrolytic Capacitors

Lelon's VUA Series SMD Aluminum Electrolytic Capacitors were designed for automobile modules and other high-temperature applications. The VUA Series SMD Aluminum Electrolytic Capacitors from Lelon feature high temperature range up to 125ºC, long life of 1,000-2,000 hours guaranteed, 6.3~18mm diameter, capacitance tolerance ±20% (at 120Hz, 20ºC), and RoHS compliance.
Learn More