VEJ101M2ATR-1313

Lelon
140-VEJ101M2ATR1313
VEJ101M2ATR-1313

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1600   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
0,45 € 720,00 €
0,401 € 962,40 €
0,323 € 3.230,00 €
0,309 € 7.725,00 €
50.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
100 VDC
12.5 mm (0.492 in)
13.5 mm (0.531 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
380 mA
- 55 C
+ 105 C
13 mm
VEJ
Reel
Brand: Lelon
Dissipation Factor DF: 0.1
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMD Aluminum Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lelon VEJ Series 105ºC V-Chip Capacitor - 2,000 hr

The Lelon VEJ Series 105ºC V-Chip Capacitor is an SMD aluminum electrolytic capacitor featuring 4 ~ 16Ø, with 2,000 hours load life @ 105ºC. The vertical chip type is designed for surface mounting on a high density PC board. The Lelon VEJ Series 105ºC V-Chip Capacitor is RoHS compliant.