VE-470M2ATR-1010

140-VE470M2ATR1010
VE-470M2ATR-1010

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 100 Volts 47uF 20% 10x10

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Electrolytic Capacitors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
47 uF
100 VDC
10 mm (0.394 in)
10 mm (0.394 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
120 mA
- 40 C
+ 85 C
10.4 mm
VE
Reel
Cut Tape
Brand: Lelon
Dissipation Factor DF: 0.1
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMD Aluminum Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lelon VE Series 85ºC V-Chip Capacitors

The Lelon VE Series 85ºC V-Chip Capacitors are aluminum electrolytic capacitors with an operating temperature range of -40ºC to +85ºC and are available in case sizes from 3mm to 16mm. The Lelon VE Series has a large capacitance (±20% at 120Hz, 20ºC) and is RoHS compliant.