VE-100M1CTR-0405

Lelon
140-VE100M1CTR0405
VE-100M1CTR-0405

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 16 Volts 10uF 20% 4x5.3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Electrolytic Capacitors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 uF
16 VDC
4 mm (0.157 in)
5.3 mm (0.209 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
26 mA
- 40 C
+ 85 C
4.3 mm
5.3 mm
VE
Reel
Cut Tape
MouseReel
Brand: Lelon
Dissipation Factor DF: 0.2
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMD Aluminum Electrolytic Capacitors
Unit Weight: 177 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lelon VE Series 85ºC V-Chip Capacitors

The Lelon VE Series 85ºC V-Chip Capacitors are aluminum electrolytic capacitors with an operating temperature range of -40ºC to +85ºC and are available in case sizes from 3mm to 16mm. The Lelon VE Series has a large capacitance (±20% at 120Hz, 20ºC) and is RoHS compliant.