SCMDCLT3R6474ZVV115004E

Lelon
140-SCMDCLT3R6474ZVV
SCMDCLT3R6474ZVV115004E

Mfr.:

Description:
Supercapacitors / Ultracapacitors 0.47F 3.6V -20+80% Type V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1600   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 2.976,00 €
1,65 € 3.960,00 €
10.400 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
470000 uF
3.6 VDC
Radial
11.5 mm (0.453 in)
1000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
4.5 mm
SCLT
Tube
Brand: Lelon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Leakage Current: 5 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99