SCMDCLT3R6334ZVC135009E

Lelon
140-SCMDCLT3R6334ZVC
SCMDCLT3R6334ZVC135009E

Mfr.:

Description:
Supercapacitors / Ultracapacitors 0.33F 3.6V -20+80% Type C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 3.620,00 €
1,62 € 4.050,00 €
10.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
330000 uF
3.6 VDC
Radial
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 40 C
+ 85 C
SCLT
Bulk
Brand: Lelon
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99