RLD101M2VBK-1636

Lelon
140-RLD101M2VBK-1636
RLD101M2VBK-1636

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,94 € 4,94 €
2,96 € 29,60 €
1,78 € 178,00 €

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
350 VDC
16 mm
35.5 mm
7.5 mm
General Purpose Electrolytic Capacitors
12000 Hour
20 %
755 mA
- 40 C
+ 105 C
Straight
Radial
RLD
Bulk
Brand: Lelon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

E-Cap Supercapacitors

Lelon E-Cap Supercapacitors are comprised of radial and SMD type capacitors in a wide capacitance range with ±20% tolerances and a +105°C or +125°C, 4k hours to 20k hours assured life expectancy range. The various types of supercapacitors offer long-life, high-temperature, or low ESR options.