OVZ220M1CTR-0506

Lelon
140-OVZ220M1CTR-0506
OVZ220M1CTR-0506

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 22uF 16 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.087

Stock:
1.087 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,799 € 0,80 €
0,473 € 4,73 €
0,286 € 28,60 €
0,231 € 115,50 €
Full Reel (Order in multiples of 1000)
0,195 € 195,00 €
0,18 € 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
22 uF
16 VDC
SMD/SMT
7.7 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
- 55 C
+ 105 C
10 mm
Can
OCVZ
Reel
Cut Tape
MouseReel
Brand: Lelon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Polymer / Electrolytic Capacitors

Lelon Aluminum Polymer / Electrolytic Capacitors contain both aluminum organic polymer and aluminum electrolytic capacitors with voltage ratings from 4VDC to 35VDC. These 2000-hour lifespan SMD/SMT and radial capacitors are available in lengths anywhere from 4.4mm to 12.7mm and in capacitances ranging from 47µF to 1000µF. This Lelon capacitor series features a 20% tolerance, leakage currents of 3µA to 3200µA, ripple currents from 47µF to 1000uF, and ESR ratings from 7mΩ to 0.36Ω.