OVU561M1ATR-1013

Lelon
140-OVU561M1ATR-1013
OVU561M1ATR-1013

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 10V 560uF 20% SMD Polymer 10x12.7

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
0,664 € 1.328,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
560 uF
10 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
13 mOhms
- 55 C
+ 125 C
10 mm
Can
OVU
Reel
Brand: Lelon
Leakage Current: 1.12 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lelon OCVU Series Organic Conductive Polymer Capacitors

Lelon OCVU Series Organic Conductive Polymer Capacitors offer useful life of 1,000-2,000 hours at 125ºC. In addition, the OCVU Series Organic Conductive Polymer Capacitors from Lelon are SMD solid capacitors that feature ultra-low ESR and RoHS compliance.