OVH331M0JTR-0807

Lelon
140-OVH331M0JTR-0807
OVH331M0JTR-0807

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 6.3V 330uF 20% SMD Polymer 8x6.7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,248 € 248,00 €
0,229 € 458,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
6.3 VDC
SMD/SMT
6.7 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
9 mOhms
4.5 A
- 55 C
+ 105 C
8 mm
Can
OVH
Reel
Brand: Lelon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Leakage Current: 624 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
BRHTS:
85322200
ECCN:
EAR99

Lelon OVH Series Organic Conductive Polymer Capacitors

Lelon's OVH Series Organic Conductive Polymer Capacitors have an assured useful life of 2000 hours at 105ºC. In addition, the OVH Series Organic Conductive Polymer Capacitors from Lelon are solid, SMD-type capacitors that feature ultra-low ESR and RoHS compliance.
Learn More