ORK471M0JBK-0811

Lelon
140-ORK471M0JBK0811
ORK471M0JBK-0811

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 6.3V 470uF 20% Rad Polymer 8X11.5

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 7.920,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
470 uF
6.3 VDC
Radial
12 mm (0.472 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
12 mOhms
3.4 A
- 55 C
+ 105 C
8 mm
Can
OCRK
Bulk
Brand: Lelon
Lead Spacing: 3.5 mm
Leakage Current: 592 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532250070
JPHTS:
853222000
KRHTS:
8532290000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lelon OCRK Series Organic Conductive Polymer Capacitors

Lelon's OCRK Series Organic Conductive Polymer Capacitors offer ultra-low ESR and operating temperature range from -55ºC to +105ºC (5000 hours assured). The OCRK Series Capacitors from Lelon also feature capacitance range from 180-820µF and rated voltage range of 2.5V-16V.
Learn More