LS-103M1J--A3540

Lelon
140-LS103M1J-3540
LS-103M1J--A3540

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 320   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,65 € 1.488,00 €
3,65 € 1.898,00 €
3,32 € 3.320,00 €
2,95 € 7.434,00 €
10.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
10000 uF
63 VDC
35 mm (1.378 in)
40 mm (1.575 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
3000 Hour
20 %
5.47 A
40 mOhms
- 40 C
+ 85 C
2 Pin
LS
Bulk
Brand: Lelon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dissipation Factor DF: 0.3
Leakage Current: 1.5 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 40
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99