HBZ331M1VTR-1013

Lelon
140-HBZ331M1VTR-1013
HBZ331M1VTR-1013

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
0,653 € 261,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
Aluminum Polymer Capacitors
HBZ
Reel
Brand: Lelon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532250000
BRHTS:
85322200
ECCN:
EAR99

E-Cap Supercapacitors

Lelon E-Cap Supercapacitors are comprised of radial and SMD type capacitors in a wide capacitance range with ±20% tolerances and a +105°C or +125°C, 4k hours to 20k hours assured life expectancy range. The various types of supercapacitors offer long-life, high-temperature, or low ESR options.