HBW331M1VTT-1010K

Lelon
140-HBW331M1VTT-1010
HBW331M1VTT-1010K

Mfr.:

Description:
Aluminium Organic Polymer Capacitors Elec. Capacitor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,58 € 290,00 €
0,528 € 528,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
35 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
- 55 C
+ 125 C
HBW
Brand: Lelon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
BRHTS:
85322200