HBW220M1HTR-0606

Lelon
140-HBW220M1HTR-0606
HBW220M1HTR-0606

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 22uF 20% 50V Low ESR High Ripple

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,286 € 286,00 €
0,265 € 530,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
22 uF
50 VDC
SMD/SMT
5.8 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
80 mOhms
750 mA
- 55 C
+ 125 C
6.3 mm
Can
HBW
Reel
Brand: Lelon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.1
Leakage Current: 11 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532900000
BRHTS:
85322200
ECCN:
EAR99

HBW High Temperature Hybrid Polymer Capacitors

Lelon HBW High Temperature Hybrid Polymer Capacitors provide the benefits of both an aluminum capacitor and a polymer capacitor by providing a performance edge over conventional electrolytic and ceramic capacitors. This performance edge includes electrical characteristics, stability, longevity, reliability and safety. Lelon HBW High Temperature Hybrid Polymer Capacitors feature 4000 hours assured at +125°C, low ESR, high ripple current, and RoHS compliance.