LP20169_TINA-Y-SC2-RS

Ledil
928-LP20169YSC2RS
LP20169_TINA-Y-SC2-RS

Mfr.:

Description:
LED Lenses & Assemblies 14 Deg Spot Beam Black SC2 Holder

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,44 € 14,40 €
1,20 € 120,00 €
1,14 € 615,60 €
0,86 € 2.322,00 €
0,854 € 4.381,02 €
0,85 € 8.721,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
16.17 mm
TINA-Y-SC2
Tray
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 10 mm
Mounting Style: Panel Mount
Shape: Round
Factory Pack Quantity: 270
Subcategory: LED Lighting
Termination Style: Solder
Unit Weight: 1,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002900000
ECCN:
EAR99