LP20062_LAURA-SC2-RS-WHT

Ledil
928-LP20062SC2RSWHT
LP20062_LAURA-SC2-RS-WHT

Mfr.:

Description:
LED Lenses & Assemblies 8 Deg Spot Beam White SC2 Holder

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,55 € 15,50 €
1,31 € 146,72 €
1,26 € 705,60 €
0,98 € 987,84 €
0,963 € 2.480,69 €
0,955 € 4.813,20 €
25.088 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
LAURA-SC2
Tray
Brand: Ledil
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 13.11 mm
Length: 21.57 mm
Mounting Style: Panel Mount
Shape: Square
Factory Pack Quantity: 112
Subcategory: LED Lighting
Width: 21.57 mm
Unit Weight: 4,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002900000
ECCN:
EAR99