LA20214_TINA-RS-PIN2-WHT

Ledil
928-LA20214RSPIN2WT
LA20214_TINA-RS-PIN2-WHT

Mfr.:

Description:
LED Lenses & Assemblies 14 Deg Spot Wht Hldr Install Tape 6.6mm Pin

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,81 € 2,81 €
1,93 € 19,30 €
1,50 € 150,00 €
1,30 € 748,80 €
1,24 € 1.428,48 €
1,19 € 3.084,48 €
1,14 € 5.909,76 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
16 mm
TINA-RS
Brand: Ledil
Color: White
Height: 10.7 mm
Material: Polycarbonate (PC)
Mounting Style: Panel Mount
Shape: Round
Factory Pack Quantity: 288
Subcategory: LED Lighting
Tradename: TINA
Unit Weight: 1,744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.