FS15626_FLORENCE-3R-IP-Z90

Ledil
928-FLORENCE15626
FS15626_FLORENCE-3R-IP-Z90

Mfr.:

Description:
LED Lenses & Assemblies Rectangle Assembly 0 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,87 € 10,87 €
7,71 € 92,52 €
6,75 € 675,00 €
6,42 € 3.210,00 €
6,15 € 6.150,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree, Osram, Philips LEDs
Bulk
Brand: Ledil
Height: 9.72 mm
Length: 321 mm
Factory Pack Quantity: 4
Style: Rectangle
Subcategory: LED Lighting
Termination Style: Screw
Width: 79 mm
Unit Weight: 119,146 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Horticulture Lenses

LEDiL Horticulture Lenses bring a number of design approaches to lighting for plants.  LEDiL Horticulture Lenses include square, round, rectangle, and multi-lenses as well as assemblies, lens arrays, and packs. These offerings give control of spectral content, allowing users to match the lighting to plants' needs based on species and growth stage.