FP16611_LISA3CSP-WWW-PIN

Ledil
928-166113CSPWWWPIN
FP16611_LISA3CSP-WWW-PIN

Mfr.:

Description:
LED Lenses & Assemblies Assembly 1 Pos mm (D)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:
290 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,04 € 20,40 €
1,57 € 157,00 €
1,18 € 590,00 €
1,05 € 1.050,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
REACH - SVHC:
LED Lenses
Lens with Holder
Cree, Nichia, Samsung, Seoul
10 mm
60 deg
LISA3CSP
Bulk
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 7.2 mm
Shape: Round
Factory Pack Quantity: 100
Subcategory: LED Lighting
Termination Style: Pin
Unit Weight: 488 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99