FP16608_LISA3CSP-M-PIN

Ledil
928-FP16608LISA3CSPM
FP16608_LISA3CSP-M-PIN

Mfr.:

Description:
LED Lenses & Assemblies ASSEMBLY ROUND 1POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,05 € 20,50 €
1,57 € 157,00 €
1,27 € 635,00 €
1,05 € 1.050,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens with Holder
Nichia, Samsung, Seoul
10 mm
24 deg to 30 deg
LISA3CSP
Bulk
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 7.2 mm
Factory Pack Quantity: 100
Style: Round
Subcategory: LED Lighting
Termination Style: Pin
Unit Weight: 437 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002909500
ECCN:
EAR99