FP16558_LISA3-RS-PIN

Ledil
928-FP16558LISA3RS
FP16558_LISA3-RS-PIN

Mfr.:

Description:
LED Lenses & Assemblies ASSEMBLY ROUND 1POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.908

Stock:
2.908 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2,16 €
1,48 € 14,80 €
1,09 € 109,00 €
0,946 € 473,00 €
0,903 € 903,00 €
0,86 € 2.150,00 €
0,824 € 4.120,00 €
0,803 € 8.030,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens with Holder
Cree, Lumileds, Osram, Samsung
10 mm
12 deg to 22 deg
Bulk
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 7.9 mm
Factory Pack Quantity: 100
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Unit Weight: 426 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9002900090
CNHTS:
9002909090
USHTS:
9002909500
ECCN:
EAR99