FP15752_STRADA-2X2MXS-T3

Ledil
928-FP157522X2MXST3
FP15752_STRADA-2X2MXS-T3

Mfr.:

Description:
LED Lenses & Assemblies Assembly square 4 Pos 90x90mm (D) mm(H)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,95 € 12,95 €
9,28 € 111,36 €
7,85 € 847,80 €
7,46 € 3.759,84 €
7,36 € 7.418,88 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Multi-Lens with Holder
Asymmetric
Tray
Brand: Ledil
Country of Assembly: PL
Country of Diffusion: Not Available
Country of Origin: PL
Height: 14.8 mm
Length: 90 mm
Shape: Square
Factory Pack Quantity: 12
Subcategory: LED Lighting
Termination Style: Screw
Width: 90 mm
Unit Weight: 43,690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99