FP15500_HEKLA-B

Ledil
928-HEKLA15500
FP15500_HEKLA-B

Mfr.:

Description:
LED Lighting Accessories & Hardware ROUND CONNECTOR 44x5.5mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Accessories & Hardware
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Brand: Ledil
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Diameter: 44 mm
For Use With: Cree CXA18
Height: 5.5 mm
Length: 44 mm
Mounting Style: Screw
Packaging: Tray
Product Type: LED Lighting Mounting Accessories
Series: HEKLA
Shape: Round
Factory Pack Quantity: 45
Subcategory: LED Lighting
Type: Holder
Width: 44 mm
Unit Weight: 5,837 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405920000
ECCN:
EAR99