FP14825_STRADA-2X2MXS-DWC2

Ledil
928-STRADA14825
FP14825_STRADA-2X2MXS-DWC2

Mfr.:

Description:
LED Lenses & Assemblies Square Pack 4 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,43 € 14,43 €
11,17 € 134,04 €
9,51 € 1.027,08 €
8,78 € 4.425,12 €
8,52 € 8.588,16 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Citizen, Cree, LG, Lumileds, Nichia, Osram
Tray
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 14 mm
Length: 90 mm
Factory Pack Quantity: 12
Style: Square
Subcategory: LED Lighting
Termination Style: Screw
Width: 90 mm
Unit Weight: 43,166 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002909500
ECCN:
EAR99